Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUS-2415A

DigiKey Part Number
4369-NUS-2415A-ND
Manufacturer
Manufacturer Product Number
NUS-2415A
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 71°C
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 4 Leads
Size / Dimension
0.54" L x 0.41" W x 0.37" H (13.8mm x 10.5mm x 9.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱120.29000₱120.29
5₱109.93000₱549.65
10₱105.76100₱1,057.61
36₱98.43944₱3,543.82
72₱94.69278₱6,817.88
108₱92.56167₱9,996.66
252₱88.26635₱22,243.12
504₱84.89774₱42,788.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.