
TUS-2415A | |
|---|---|
DigiKey Part Number | 4369-TUS-2415A-ND |
Manufacturer | |
Manufacturer Product Number | TUS-2415A |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.80" L x 0.40" W x 0.28" H (20.3mm x 10.2mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| 5 | ₱109.93000 | ₱549.65 |
| 10 | ₱105.76100 | ₱1,057.61 |
| 25 | ₱100.47280 | ₱2,511.82 |
| 50 | ₱96.64960 | ₱4,832.48 |
| 100 | ₱92.96350 | ₱9,296.35 |
| 250 | ₱88.30552 | ₱22,076.38 |
| 500 | ₱84.93616 | ₱42,468.08 |

