
RMB-52 | |
|---|---|
DigiKey Part Number | 5879-RMB-52-ND |
Manufacturer | |
Manufacturer Product Number | RMB-52 |
Description | SEN FLOW GAS/LIQ 1.9 ~ 23.6 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 1.9 ~ 23.6 LPM Female, 1/4" (6.35mm) NPT Polycarbonate (PC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 1.9 ~ 23.6 LPM | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | - | |
Port Size | Female, 1/4" (6.35mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Polycarbonate (PC) | |
Operating Temperature | 54°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,255.29000 | ₱5,255.29 |

