
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 800U Series | |
Mounting Type | Snap Fit | |
Size | 4.00mm Dia x 2.40mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱15.42300 | ₱154.23 |
| 25 | ₱14.81600 | ₱370.40 |
| 50 | ₱14.38720 | ₱719.36 |
| 100 | ₱13.96450 | ₱1,396.45 |
| 250 | ₱13.42732 | ₱3,356.83 |
| 500 | ₱13.03312 | ₱6,516.56 |
| 1,000 | ₱12.65021 | ₱12,650.21 |
| 5,000 | ₱11.80352 | ₱59,017.60 |

