
ECM302204RW | |
|---|---|
DigiKey Part Number | 141-ECM302204RW-ND |
Manufacturer | |
Manufacturer Product Number | ECM302204RW |
Description | ESW WIRED CONNECTOR, 4 POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECM302204RW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱405.54000 | ₱405.54 |
| 20 | ₱318.56250 | ₱6,371.25 |
| 40 | ₱300.68275 | ₱12,027.31 |
| 60 | ₱290.82233 | ₱17,449.34 |
| 100 | ₱279.06320 | ₱27,906.32 |
| 260 | ₱259.13869 | ₱67,376.06 |
| 500 | ₱247.08248 | ₱123,541.24 |
| 1,000 | ₱235.67032 | ₱235,670.32 |

