
ECM302206RW | |
|---|---|
DigiKey Part Number | 141-ECM302206RW-ND |
Manufacturer | |
Manufacturer Product Number | ECM302206RW |
Description | ESW WIRED CONNECTOR, 6 POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECM302206RW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱455.56000 | ₱455.56 |
| 20 | ₱357.35950 | ₱7,147.19 |
| 40 | ₱337.33575 | ₱13,493.43 |
| 60 | ₱326.31417 | ₱19,578.85 |
| 100 | ₱313.18540 | ₱31,318.54 |
| 260 | ₱290.99108 | ₱75,657.68 |
| 500 | ₱277.58398 | ₱138,791.99 |
| 1,000 | ₱264.91234 | ₱264,912.34 |

