New Product
Image for ECM302210RW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM302210RW

DigiKey Part Number
141-ECM302210RW-ND
Manufacturer
Manufacturer Product Number
ECM302210RW
Description
ESW WIRED CONNECTOR, 10 POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ECM302210RW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱648.50000₱648.50
20₱507.39600₱10,147.92
40₱479.19875₱19,167.95
60₱463.74567₱27,824.74
100₱445.42210₱44,542.21
260₱414.62373₱107,802.17
500₱396.12660₱198,063.30
1,000₱378.71835₱378,718.35
Manufacturers Standard Package