


MS0850500F130S1A | |
|---|---|
DigiKey Part Number | 141-MS0850500F130S1A-ND |
Manufacturer | |
Manufacturer Product Number | MS0850500F130S1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850500F130S1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 130gf | |
Release Force | 40gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | 0.043" (1.1mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱63.48000 | ₱634.80 |
| 25 | ₱58.85920 | ₱1,471.48 |
| 50 | ₱55.61980 | ₱2,780.99 |
| 100 | ₱52.54100 | ₱5,254.10 |
| 270 | ₱48.43178 | ₱13,076.58 |
| 540 | ₱45.75426 | ₱24,707.30 |
| 1,080 | ₱43.22338 | ₱46,681.25 |
| 5,130 | ₱38.85632 | ₱199,332.92 |

