Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS0850502F025V1A

DigiKey Part Number
141-MS0850502F025V1A-ND
Manufacturer
Manufacturer Product Number
MS0850502F025V1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MS0850502F025V1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
25gf
Release Force
12gf
Operating Position
0.358" (9.1mm)
Pretravel
0.172" (4.4mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱74.44000₱74.44
10₱61.63400₱616.34
25₱57.19200₱1,429.80
50₱54.02380₱2,701.19
100₱51.04030₱5,104.03
261₱47.17682₱12,313.15
522₱44.56895₱23,264.99
1,044₱42.10368₱43,956.24
5,220₱37.66538₱196,613.28
Manufacturers Standard Package