
TL3240F100BT | |
|---|---|
DigiKey Part Number | 141-TL3240F100BTTR-ND - Tape & Reel (TR) 141-TL3240F100BTCT-ND - Cut Tape (CT) 141-TL3240F100BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3240F100BT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F100BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱218.55000 | ₱218.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₱127.20144 | ₱57,240.65 |
| 900 | ₱120.89378 | ₱108,804.40 |
| 1,350 | ₱117.52479 | ₱158,658.47 |
| 2,250 | ₱113.60632 | ₱255,614.22 |
| 3,150 | ₱111.21804 | ₱350,336.83 |
| 4,500 | ₱108.84615 | ₱489,807.67 |

