Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Additional Requirements for Selecting a Switch
What Switch do You Need?

TL3300AF160QSSDOME

DigiKey Part Number
EG4908TR-ND - Tape & Reel (TR)
EG4908CT-ND - Cut Tape (CT)
EG4908DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3300AF160QSSDOME
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Stainless Steel Contact Dome
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.35mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,763
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱35.25400₱352.54
25₱32.82400₱820.60
100₱29.28670₱2,928.67
250₱27.12860₱6,782.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱25.61722₱12,808.61
1,000₱24.22196₱24,221.96
1,500₱23.46389₱35,195.83
2,500₱22.57016₱56,425.40
3,500₱22.01887₱77,066.04
5,000₱21.46658₱107,332.90
12,500₱20.19483₱252,435.38
25,000₱19.36585₱484,146.25
Manufacturers Standard Package