



TL3300CF260Q | |
|---|---|
DigiKey Part Number | EG4905TR-ND - Tape & Reel (TR) EG4905CT-ND - Cut Tape (CT) EG4905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3300CF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3300CF260Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱31.02600 | ₱310.26 |
| 25 | ₱28.91760 | ₱722.94 |
| 100 | ₱25.83280 | ₱2,583.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱23.01013 | ₱9,204.05 |
| 800 | ₱21.74096 | ₱17,392.77 |
| 1,200 | ₱21.04696 | ₱25,256.35 |
| 2,000 | ₱20.22616 | ₱40,452.32 |
| 2,800 | ₱19.71807 | ₱55,210.60 |
| 4,000 | ₱19.20800 | ₱76,832.00 |
| 10,000 | ₱18.02841 | ₱180,284.10 |
| 20,000 | ₱17.94128 | ₱358,825.60 |

