




TL3300DF160Q | |
|---|---|
DigiKey Part Number | EG4906TR-ND - Tape & Reel (TR) EG4906CT-ND - Cut Tape (CT) EG4906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3300DF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3300DF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱27.27400 | ₱272.74 |
| 25 | ₱25.43960 | ₱635.99 |
| 100 | ₱22.73620 | ₱2,273.62 |
| 250 | ₱21.06164 | ₱5,265.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱19.34014 | ₱13,538.10 |
| 1,400 | ₱18.29164 | ₱25,608.30 |
| 2,100 | ₱17.72208 | ₱37,216.37 |
| 3,500 | ₱17.05155 | ₱59,680.42 |
| 4,900 | ₱16.63827 | ₱81,527.52 |
| 7,000 | ₱16.22440 | ₱113,570.80 |
| 17,500 | ₱15.27257 | ₱267,269.97 |
| 35,000 | ₱14.65279 | ₱512,847.65 |



