Image for TL3300RBLK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3300RBLK

DigiKey Part Number
141-TL3300RBLK-ND
Manufacturer
Manufacturer Product Number
TL3300RBLK
Description
ROUND TACT SWITCH CAP CLR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
TL3300 Series
Mounting Type
Snap Fit
Size
13.05mm Dia x 7.70mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱8.23279₱8,232.79