Parametric Equivalent



106-M2-P30-0.1A | |
|---|---|
DigiKey Part Number | 106-M2-P30-0.1A-ND |
Manufacturer | |
Manufacturer Product Number | 106-M2-P30-0.1A |
Description | CIR BRKR THRM 100MA 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 100mA 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106-M2-P10-0.1A | E-T-A | 0 | 302-1000-ND | ₱1,350.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱856.74580 | ₱42,837.29 |


