


106-M2-P30-1.5A | |
|---|---|
DigiKey Part Number | 106-M2-P30-1.5A-ND |
Manufacturer | |
Manufacturer Product Number | 106-M2-P30-1.5A |
Description | CIR BRKR THRM 1.5A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.5A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,350.59000 | ₱1,350.59 |
| 5 | ₱1,120.61200 | ₱5,603.06 |
| 10 | ₱1,033.84800 | ₱10,338.48 |
| 50 | ₱856.69820 | ₱42,834.91 |
| 100 | ₱789.59130 | ₱78,959.13 |
| 250 | ₱708.30676 | ₱177,076.69 |
| 500 | ₱651.94150 | ₱325,970.75 |

