Circuit Breaker Thermal 15A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push-Push Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1110-F212-P1M1-15A

DigiKey Part Number
1110-F212-P1M1-15A-ND
Manufacturer
Manufacturer Product Number
1110-F212-P1M1-15A
Description
CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,607.85000₱1,607.85
5₱1,333.92000₱6,669.60
10₱1,230.66000₱12,306.60
50₱1,019.59120₱50,979.56
100₱939.62160₱93,962.16
250₱842.75160₱210,687.90
500₱775.57086₱387,785.43
Manufacturers Standard Package