Circuit Breaker Thermal 6.3A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6.3A 250 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1410-G110-L2F1-S01-6.3A

DigiKey Part Number
1410-G110-L2F1-S01-6.3A-ND
Manufacturer
Manufacturer Product Number
1410-G110-L2F1-S01-6.3A
Description
CIR BRKR THRM 6.3A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6.3A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
6.3A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,079.05000₱1,079.05
5₱895.27400₱4,476.37
10₱826.01800₱8,260.18
50₱684.61060₱34,230.53
100₱631.06330₱63,106.33
250₱566.21092₱141,552.73
500₱521.25306₱260,626.53
1,000₱497.24250₱497,242.50
Manufacturers Standard Package