1410-G111-P2F1-S01-3.15A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: ₱696.71120
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: ₱734.72800
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: ₱766.09880
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: ₱743.97000
Datasheet
Circuit Breaker Thermal 3.15A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3.15A 250 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1410-G111-P2F1-S01-3.15A

DigiKey Part Number
1410-G111-P2F1-S01-3.15A-ND
Manufacturer
Manufacturer Product Number
1410-G111-P2F1-S01-3.15A
Description
CIR BRKR THRM 3.15A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3.15A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3.15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,207.67000₱1,207.67
5₱1,001.98800₱5,009.94
10₱924.45400₱9,244.54
50₱766.09880₱38,304.94
100₱706.13790₱70,613.79
250₱633.50480₱158,376.20
500₱583.15052₱291,575.26
1,000₱562.74750₱562,747.50
Manufacturers Standard Package