




2-5700-IG1-K10-DD-25A | |
|---|---|
DigiKey Part Number | 302-1292-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-K10-DD-25A |
Description | CIR BRKR THRM 25A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,426.66000 | ₱2,426.66 |
| 5 | ₱2,013.14800 | ₱10,065.74 |
| 10 | ₱1,857.06700 | ₱18,570.67 |
| 50 | ₱1,537.98600 | ₱76,899.30 |
| 100 | ₱1,416.99230 | ₱141,699.23 |
| 250 | ₱1,270.38016 | ₱317,595.04 |

