Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push to Reset Panel Mount
2-5700-IG1-P10-2.5A
2-5700-IG1-P10-2.5A
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-2.5A

DigiKey Part Number
302-1450-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-2.5A
Description
CIR BRKR THRM 2.5A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.5A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,086.63000₱2,086.63
5₱1,731.00000₱8,655.00
10₱1,596.89300₱15,968.93
50₱1,322.72460₱66,136.23
100₱1,218.78600₱121,878.60
250₱1,092.84492₱273,211.23
500₱1,026.49312₱513,246.56
Manufacturers Standard Package