


2-5700-IG1-P10-10A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-P10-10A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-10A |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,470.29000 | ₱1,470.29 |
| 5 | ₱1,219.70400 | ₱6,098.52 |
| 10 | ₱1,125.25700 | ₱11,252.57 |
| 50 | ₱932.35060 | ₱46,617.53 |
| 100 | ₱859.27080 | ₱85,927.08 |
| 250 | ₱770.75804 | ₱192,689.51 |
| 500 | ₱709.37152 | ₱354,685.76 |

