Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

3600-P10-SI-1A

DigiKey Part Number
3600-P10-SI-1A-ND
Manufacturer
Manufacturer Product Number
3600-P10-SI-1A
Description
CIR BRKR THRMMAG 1A 250VAC 65VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 250 V AC 65 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,010.23000₱7,010.23
5₱5,813.15200₱29,065.76
10₱5,360.57200₱53,605.72
50₱4,433.55700₱221,677.85
100₱4,081.55700₱408,155.70
Manufacturers Standard Package