Circuit Breaker Thermal 90A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 90A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
413-K14-LN2-90A
413-K14-LN2-90A
Circuit Breaker Basics - Another Teaching Moment

413-K14-LN2-90A

DigiKey Part Number
302-1499-ND
Manufacturer
Manufacturer Product Number
413-K14-LN2-90A
Description
CIR BRKR THRM 90A 115VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 90A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
90A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,084.97000₱5,084.97
5₱4,217.68800₱21,088.44
10₱3,889.80600₱38,898.06
50₱3,218.55840₱160,927.92
100₱2,963.79160₱296,379.16
Manufacturers Standard Package