


4230-T130-K0CE-50A | |
|---|---|
DigiKey Part Number | 4230-T130-K0CE-50A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T130-K0CE-50A |
Description | CIR BRKR THERM 50A 480VAC/125VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T130-K0CE-50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,441.55000 | ₱2,441.55 |
| 5 | ₱2,025.53400 | ₱10,127.67 |
| 10 | ₱1,868.50000 | ₱18,685.00 |
| 50 | ₱1,547.43060 | ₱77,371.53 |
| 100 | ₱1,425.68660 | ₱142,568.66 |
| 250 | ₱1,278.15260 | ₱319,538.15 |

