60.0" (1524.00mm) BNC, Male Plug To Mini Hook (2) Test Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020-60

DigiKey Part Number
461-1190-ND
Manufacturer
Manufacturer Product Number
1020-60
Description
TEST LEAD BNC TO GRAB HOOK 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) BNC, Male Plug To Mini Hook (2) Test Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector
BNC, Male Plug
Manufacturer
E-Z-Hook
2nd Connector
Mini Hook (2)
Series
Cable Length
60.0" (1524.00mm)
Packaging
Bulk
Cable Type
RG-58C/U
Part Status
Active
Color
Black and Red
Configuration
BNC to Grabber, Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,675.14000₱1,675.14
5₱1,599.15600₱7,995.78
10₱1,567.47500₱15,674.75
25₱1,526.55240₱38,163.81
50₱1,496.31280₱74,815.64
100₱1,466.66290₱146,666.29
250₱1,428.35440₱357,088.60
Manufacturers Standard Package
Alternate Length
TEST LEAD BNC TO GRAB HOOK 30"
In-Stock: 2
Unit Price: ₱1,567.95000