Violet Macro Banana, Female Socket (Jack) (2) Features Insulation Piercing, Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XELVLT

DigiKey Part Number
XELVLT-ND
Manufacturer
Manufacturer Product Number
XELVLT
Description
MACRO-HOOK VIOLET BANANA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Violet Macro Banana, Female Socket (Jack) (2) Features Insulation Piercing, Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Type
Macro
Hook Type
Hook
Hook, Pincer Opening
0.150" (3.81mm)
Features
Insulation Piercing, Plunger Style
Length
5.678" (14.22mm)
Length - Barrel
3.847" (97.71mm)
Temperature Range
200°F (93°C) Max
Termination
Banana, Female Socket (Jack) (2)
Color
Violet
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱1,156.46000₱1,156.46
5₱1,104.05800₱5,520.29
10₱1,082.26200₱10,822.62
25₱1,053.98720₱26,349.68
50₱1,033.10920₱51,655.46
100₱1,012.64780₱101,264.78
250₱986.20040₱246,550.10
500₱966.65610₱483,328.05
Manufacturers Standard Package
Alternate Color
MACRO-HOOK BLACK BANANA
In-Stock: 12
Unit Price: ₱1,156.46000
MACRO-HOOK RED BANANA
In-Stock: 11
Unit Price: ₱1,156.46000
MACRO-HOOK BLUE BANANA
In-Stock: 43
Unit Price: ₱1,004.61000
MACRO-HOOK BROWN BANANA
In-Stock: 26
Unit Price: ₱1,004.61000
MACRO-HOOK GREEN BANANA
In-Stock: 30
Unit Price: ₱1,156.46000