Press-In Threaded Insert Silver 0.16" Dia x 0.19" H (4.0mm x 4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert Silver 0.16" Dia x 0.19" H (4.0mm x 4.8mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

240-004-CR

DigiKey Part Number
5519-240-004-CR-ND
Manufacturer
Manufacturer Product Number
240-004-CR
Description
THREAD INSERT 0.16"DIA X 0.19"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Press-In Threaded Insert Silver 0.16" Dia x 0.19" H (4.0mm x 4.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Press-In Threaded Insert
Color
Silver
Size / Dimension
0.16" Dia x 0.19" H (4.0mm x 4.8mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱90.52000₱90.52
5₱76.46200₱382.31
10₱71.40000₱714.00
30₱64.51267₱1,935.38
50₱61.71760₱3,085.88
100₱58.28160₱5,828.16
250₱54.28580₱13,571.45
500₱51.63342₱25,816.71
1,000₱49.25678₱49,256.78
Manufacturers Standard Package