Image for SIM252-A01-C42ALMBA-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM252-A01-C42ALMBA-01

DigiKey Part Number
SIM252-A01-C42ALMBA-01-ND
Manufacturer
Manufacturer Product Number
SIM252-A01-C42ALMBA-01
Description
GRAPHIC DISPLAY TFT - 4.3"
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module TFT - Color RS-422/485, USB 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E2IP Technologies Inc.
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
-
Backlight
-
Dot Pixels
480 x 272
Interface
RS-422/485, USB
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱13,626.23000₱13,626.23
Manufacturers Standard Package