Buzzers Indicator, Internally Driven Through Hole Solder Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Through Hole Solder Tabs
14-810.918

14-810.918

DigiKey Part Number
14-810.918-ND
Manufacturer
Manufacturer Product Number
14-810.918
Description
BUZZER PIEZO 24V 35MM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Through Hole Solder Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
Top
Operating Temperature
-
Approval Agency
CE
Ratings
-
Ingress Protection
IP40
Mounting Type
Through Hole
Termination
Solder Tabs
Size / Dimension
1.378" Dia (35.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,203.17000₱7,203.17
Manufacturers Standard Package