
46-2W28.4CE0.001 | |
|---|---|
DigiKey Part Number | 1948-46-2W28.4CE0.001-ND |
Manufacturer | |
Manufacturer Product Number | 46-2W28.4CE0.001 |
Description | ACTUATOR, 30.5 MM, 35 MM, ILLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | EAO, 46 | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,838.15000 | ₱2,838.15 |

