USB 2.0 Cable A Female to A Male Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-3103.0000.2

DigiKey Part Number
1948-84-3103.0000.2-ND
Manufacturer
Manufacturer Product Number
84-3103.0000.2
Description
USB SOCKET, PLASTIC, BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
-
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱3,998.19000₱3,998.19
Manufacturers Standard Package