ATM-15LP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,118
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,017
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 56,453
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,858
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 44
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,124
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 297
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 983
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 63
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet
ATM-15LP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM-15LP

DigiKey Part Number
283-3734-ND
Manufacturer
Manufacturer Product Number
ATM-15LP
Description
FUSE AUTO 15A 32VDC BLADE MINI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Blue
Size / Dimension
0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock