Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBF-6

DigiKey Part Number
CBF-6-ND
Manufacturer
Manufacturer Product Number
CBF-6
Description
CIR BRKR 6A 12VDC AUTO RESET
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Circuit Breaker 6A AC 12 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
6A
Voltage Rating - DC
12 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱1,210.65200₱12,106.52
Manufacturers Standard Package