
FRN-R-100 | |
|---|---|
DigiKey Part Number | 2041-1020-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-100 |
Description | FUSE CARTRIDGE 100A 250VAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.060" Dia x 5.880" L (26.92mm x 149.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,549.75000 | ₱7,549.75 |
| 5 | ₱6,260.73000 | ₱31,303.65 |
| 10 | ₱5,773.07500 | ₱57,730.75 |
| 50 | ₱4,774.25460 | ₱238,712.73 |
| 100 | ₱4,394.93290 | ₱439,493.29 |


