
FRN-R-20 | |
|---|---|
DigiKey Part Number | 2041-1024-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-20 |
Description | FUSE CARTRIDGE 20A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,021.72000 | ₱2,021.72 |
| 5 | ₱1,677.28600 | ₱8,386.43 |
| 10 | ₱1,547.34700 | ₱15,473.47 |
| 50 | ₱1,281.70660 | ₱64,085.33 |
| 100 | ₱1,181.01350 | ₱118,101.35 |
| 250 | ₱1,142.21664 | ₱285,554.16 |


