
FRN-R-45 | |
|---|---|
DigiKey Part Number | 2041-1031-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-45 |
Description | FUSE CARTRIDGE 45A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 45A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 3.00" L (20.57mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,450.33000 | ₱3,450.33 |
| 5 | ₱2,862.09200 | ₱14,310.46 |
| 10 | ₱2,639.97100 | ₱26,399.71 |
| 50 | ₱2,185.46120 | ₱109,273.06 |
| 100 | ₱2,013.05200 | ₱201,305.20 |
| 250 | ₱1,804.05056 | ₱451,012.64 |

