200A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS-R-200

DigiKey Part Number
2041-1043-ND
Manufacturer
Manufacturer Product Number
FRS-R-200
Description
FUSE CRTRDGE 200A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
200A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK5
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.610" Dia x 9.630" L (40.89mm x 244.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱20,281.54000₱20,281.54
5₱16,805.96200₱84,029.81
10₱15,489.31200₱154,893.12
Manufacturers Standard Package