40A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS-R-40

DigiKey Part Number
2041-1051-ND
Manufacturer
Manufacturer Product Number
FRS-R-40
Description
FUSE CARTRIDGE 40A 600VAC/250VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
250 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK5
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.060" Dia x 5.50" L (26.92mm x 139.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,472.65000₱5,472.65
5₱4,538.78200₱22,693.91
10₱4,185.88900₱41,858.89
50₱3,463.20180₱173,160.09
100₱3,188.88460₱318,888.46
Manufacturers Standard Package