
FRS-R-5 | |
|---|---|
DigiKey Part Number | 2041-1054-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-5 |
Description | FUSE CARTRIDGE 5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 3.00" L (20.57mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,742.87000 | ₱2,742.87 |
| 5 | ₱2,275.64400 | ₱11,378.22 |
| 10 | ₱2,099.19700 | ₱20,991.97 |
| 50 | ₱1,738.24060 | ₱86,912.03 |
| 100 | ₱1,601.36500 | ₱160,136.50 |
| 250 | ₱1,435.47420 | ₱358,868.55 |

