
PV-6A10F | |
|---|---|
DigiKey Part Number | 2041-PV-6A10F-ND |
Manufacturer | |
Manufacturer Product Number | PV-6A10F |
Description | FUSE CARTRIDGE 6A 1KVDC 5AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, UL | |
Operating Temperature | -40°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 30.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,617.51000 | ₱4,617.51 |
| 5 | ₱3,829.89800 | ₱19,149.49 |
| 10 | ₱3,532.32700 | ₱35,323.27 |
| 50 | ₱2,923.14280 | ₱146,157.14 |
| 100 | ₱2,831.53100 | ₱283,153.10 |

