8A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV-8A10-T

DigiKey Part Number
2041-PV-8A10-T-ND
Manufacturer
Manufacturer Product Number
PV-8A10-T
Description
FUSE CARTRIDGE 8A 1KVDC CYLINDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
8A
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CCC, CSA, UL
Operating Temperature
-40°C ~ 90°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 2.319" L (10.30mm x 58.90mm)
Melting I²t
3.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,441.83000₱4,441.83
5₱3,684.47800₱18,422.39
10₱3,398.22100₱33,982.21
50₱2,812.47500₱140,623.75
100₱2,590.22250₱259,022.25
250₱2,320.73020₱580,182.55
Manufacturers Standard Package