
SFR | |
|---|---|
DigiKey Part Number | SFR-ND |
Manufacturer | |
Manufacturer Product Number | SFR |
Description | FUSEHOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 800 A 32V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 800 A | |
For Use With/Related Products | ANN, ANL | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,008.00000 | ₱6,008.00 |


