Image for SL-EK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-EK

DigiKey Part Number
2041-SL-EK-ND
Manufacturer
Manufacturer Product Number
SL-EK
Description
SL EMERGENCY KIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 15 ~ 30A Holder 6 Pieces - 3 Values (Mixed Quantities)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15 ~ 30A
Manufacturer
Eaton - Bussmann Electrical Division
Quantity
6 Pieces - 3 Values (Mixed Quantities)
Packaging
Bulk
Includes
Fuse Puller, Fuse Tester
Part Status
Active
Mounting Type
Holder
Kit Type
Cartridge, Glass
Packages Included
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
5₱4,825.33600₱24,126.68
Manufacturers Standard Package