
AN19AN0T5E005 | |
|---|---|
DigiKey Part Number | 5730-AN19AN0T5E005-ND |
Manufacturer | |
Manufacturer Product Number | AN19AN0T5E005 |
Description | NEMAMAGMOTORSTARTER,ELECTRONIC,2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VAC Supply 9A 24V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 24V | |
Current - Output | 9A | |
Wattage - Load | 1.491 kW | |
Voltage - Supply | 24VAC | |
Interface | CAN, EtherCAT, Modbus TCP, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 55°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24,343.44000 | ₱24,343.44 |
| 10 | ₱20,696.06700 | ₱206,960.67 |

