FAZ-C30/2-NA-L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 2
Unit Price: ₱35,292.90000
Datasheet
Circuit Breaker Thermal Magnetic 30A 480 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C30/2-NA-L

DigiKey Part Number
5730-FAZ-C30/2-NA-L-ND
Manufacturer
Manufacturer Product Number
FAZ-C30/2-NA-L
Description
FAZ-NA UL 489 MCB 240VAC 2P 30A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 480 V AC 96 V DC Lever DIN Rail
EDA/CAD Models
FAZ-C30/2-NA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
480 V
Voltage Rating - DC
96 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CCC, CSA C22.2 No 235, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,324.65000₱7,324.65
5₱6,073.74200₱30,368.71
10₱5,600.67800₱56,006.78
50₱4,631.87040₱231,593.52
100₱4,263.99440₱426,399.44
Manufacturers Standard Package