
FAZ-D10/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D10/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D10/3 |
Description | FAZ UL 1077 3P 10A D CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D10/3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,459.67000 | ₱8,459.67 |
| 5 | ₱7,014.39400 | ₱35,071.97 |
| 10 | ₱6,467.78500 | ₱64,677.85 |
| 50 | ₱5,347.80440 | ₱267,390.22 |
| 100 | ₱4,922.45060 | ₱492,245.06 |


