
M22-C1-M2H | |
|---|---|
DigiKey Part Number | 5730-M22-C1-M2H-ND |
Manufacturer | |
Manufacturer Product Number | M22-C1-M2H |
Description | CONTROL ST PUSH-PULL IL E-STOP 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,538.12000 | ₱9,538.12 |
| 10 | ₱8,108.14900 | ₱81,081.49 |
| 25 | ₱7,601.12880 | ₱190,028.22 |
| 50 | ₱7,256.90600 | ₱362,845.30 |

