New at DigiKey
Contactor 3PST-NO (3 Form A) 6.6 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTMC6A01T

DigiKey Part Number
5730-XTMC6A01T-ND
Manufacturer
Manufacturer Product Number
XTMC6A01T
Description
MINIIECMAGSTARTER, NONREVERSING,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 6.6 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
6.6 A
Manufacturer
Eaton Electrical
Switching Voltage
690VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Must Operate Voltage
20.4 VAC
Mounting Type
Chassis Mount
Operate Time
14 ms
Coil Voltage
24VAC
Release Time
8 ms
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,407.30000₱4,407.30
10₱3,924.76200₱39,247.62
25₱3,747.45760₱93,686.44
50₱3,618.61540₱180,930.77
100₱3,494.10220₱349,410.22
Manufacturers Standard Package