New at DigiKey
Circuit Breaker Manual Motor Starter 10A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTPR010BC1

DigiKey Part Number
5730-XTPR010BC1-ND
Manufacturer
Manufacturer Product Number
XTPR010BC1
Description
MANUALMOTORPROTECT,IEC,SELECTSWT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 10A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Manual Motor Starter
Manufacturer
Eaton Electrical
Current Rating (Amps)
10A
Series
Voltage Rating - AC
690 V
Packaging
Box
Actuator Type
Rotary
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱12,076.74000₱12,076.74
5₱10,011.42600₱50,057.13
10₱9,229.59500₱92,295.95
50₱7,627.17600₱381,358.80
Manufacturers Standard Package